Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1437285-2Copy
Manufacturer Standard Lead Time65 weeks
Order Code3134617
Product RangeSUPERSEAL
Your Part Number
354 In Stock
Need more?
354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.500 (CNY95.485) |
| 10+ | CNY76.460 (CNY86.3998) |
| 25+ | CNY68.410 (CNY77.3033) |
| 100+ | CNY61.060 (CNY68.9978) |
| 250+ | CNY61.010 (CNY68.9413) |
| 500+ | CNY60.950 (CNY68.8735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.50 (CNY95.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1437285-2Copy
Manufacturer Standard Lead Time65 weeks
Order Code3134617
Product RangeSUPERSEAL
Product RangeSUPERSEAL
No. of Positions26Ways
For Use WithAMP SUPERSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating250VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SUPERSEAL
No. of Positions
26Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP SUPERSEAL Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
