Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1241408-3Copy
Manufacturer Standard Lead Time56 weeks
Order Code3807694
Product RangeMCP 6.3/4.8K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1700+ | CNY5.320 (CNY6.0116) |
| 5100+ | CNY4.920 (CNY5.5596) |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
CNY9,044.00 (CNY10,219.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1241408-3Copy
Manufacturer Standard Lead Time56 weeks
Order Code3807694
Product RangeMCP 6.3/4.8K
Product RangeMCP 6.3/4.8K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max9AWG
Wire Size AWG Min11AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 6.3/4.8K
Contact Termination Type
Crimp
Wire Size AWG Min
11AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
9AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
