Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986712-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code2132664
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.650 (CNY105.8245) |
| 10+ | CNY88.590 (CNY100.1067) |
| 25+ | CNY86.700 (CNY97.971) |
| 50+ | CNY84.350 (CNY95.3155) |
| 100+ | CNY71.200 (CNY80.456) |
| 250+ | CNY67.290 (CNY76.0377) |
| 500+ | CNY66.520 (CNY75.1676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.65 (CNY105.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986712-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code2132664
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA3mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Push In
Rated Voltage
300V
Conductor Area CSA
3mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
