Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.550 (CNY53.7315) |
| 10+ | CNY41.600 (CNY47.008) |
| 100+ | CNY34.480 (CNY38.9624) |
| 250+ | CNY30.910 (CNY34.9283) |
| 500+ | CNY28.530 (CNY32.2389) |
| 1000+ | CNY26.630 (CNY30.0919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.55 (CNY53.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986692-4Copy
Order Code2096258
Technical Datasheet
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodPush In
Rated Voltage300V
Product Range-
Technical Specifications
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
2mm²
Rated Voltage
300V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003248
