Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1924955-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4296408
Cut Tape3793429
Product RangeGeneration Y Series
Your Part Number
51,296 In Stock
Need more?
4,538 Delivery in 5-6 Business Days(US stock)
46,758 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.464 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.842 (CNY0.9515) |
| 750+ | CNY0.524 (CNY0.5921) |
| 2250+ | CNY0.499 (CNY0.5639) |
| 6000+ | CNY0.468 (CNY0.5288) |
| 15000+ | CNY0.459 (CNY0.5187) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.464 (CNY0.5243) |
| 90000+ | CNY0.429 (CNY0.4848) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924955-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4296408
Cut Tape3793429
Product RangeGeneration Y Series
Product RangeGeneration Y Series
Contact GenderSocket
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
Generation Y Series
Wire Size AWG Min
-
Contact Plating
Tin
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
