Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1924464-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4296423
Product RangeAMPSEAL 16 Series
Your Part Number
13,287 In Stock
Need more?
13,287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY5.330 (CNY6.0229) |
| 25+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.11 (CNY6.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924464-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4296423
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithAMP Pin & Socket Housings
Contact MaterialCopper Alloy
Technical Specifications
Product Range
AMPSEAL 16 Series
Contact Termination Type
Crimp
For Use With
AMP Pin & Socket Housings
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000781
