Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1888247-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2399617
Cut Tape1654067
Your Part Number
6,968 In Stock
1,920 more incoming. You can reserve stock now
4,638 Delivery in 5-6 Business Days(UK stock)
2,330 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.910 | CNY22.91 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.910 (CNY25.8883) |
| 12+ | CNY19.450 (CNY21.9785) |
| 36+ | CNY18.230 (CNY20.5999) |
| 96+ | CNY17.370 (CNY19.6281) |
| 240+ | CNY16.530 (CNY18.6789) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 480+ | CNY16.200 (CNY18.306) |
| 1440+ | CNY14.990 (CNY16.9387) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888247-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2399617
Cut Tape1654067
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1888247-1 is a 20-pin surface-mount Connector with 30μinch gold-plated phosphor bronze contacts and black LCP housing. The connector features integrated light pipes for port indicators, improved signal integrity, enhanced EMI springs for increased EMI suppression and riding heat sink technology for thermal management.
- Supports applications up to 4Gbps
- Stacked cages have integrated connectors, press-fit in one process step
- Uses 20 position PT (pluggable transceiver) connector
- Direct attach copper cable assemblies for lower cost with short reach
- Integrated light pipes for port indicators
- Enhanced EMI springs for increased EMI suppression
- Riding heat sink technology for thermal management
Applications
Signal Processing, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1888247-1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001462
