Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1857211-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code1773028
Your Part Number
1,587 In Stock
Need more?
1,587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY31.710 (CNY35.8323) |
| 100+ | CNY26.960 (CNY30.4648) |
| 250+ | CNY25.270 (CNY28.5551) |
| 500+ | CNY25.010 (CNY28.2613) |
| 1000+ | CNY24.750 (CNY27.9675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1857211-1Copy
Manufacturer Standard Lead Time38 weeks
Order Code1773028
Product Range-
Screw Length8.6mm
Thread Size - MetricM3
Thread Size - Imperial4-40
SVHCLead (21-Jan-2025)
Product Overview
The 1857211-1 is a 5.8mm Screw Retainer Amplimite Kit for D-sub locking and mounting connectors.
- Tin plating screw material
- 4-40 Thread size
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead (21-Jan-2025)
Screw Length
8.6mm
Thread Size - Imperial
4-40
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002336
