Print Page
Image is for illustrative purposes only. Please refer to product description.

724 In Stock
1,400 more incoming. You can reserve stock now
724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.440 (CNY32.1372) |
| 10+ | CNY24.180 (CNY27.3234) |
| 100+ | CNY20.560 (CNY23.2328) |
| 250+ | CNY19.690 (CNY22.2497) |
| 500+ | CNY18.820 (CNY21.2666) |
| 1000+ | CNY17.920 (CNY20.2496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.44 (CNY32.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No185636-1Copy
Order Code1863612
Accessory TypeCover
For Use With1.5/2.5/4mm Pin Diameter Connector Systems
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 185636-1 is a Protection Cap made of black GF PBT. This 180° (in-line) cable exit angle cap is suitable for 2.5mm wire-to-board/device and wire-to-wire plug connector system.
- UL94H-B Flammability rating
Applications
Automotive
Technical Specifications
Accessory Type
Cover
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
1.5/2.5/4mm Pin Diameter Connector Systems
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
