Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182919-1Copy
Order Code1772825
Product RangeAMP CPC
Your Part Number
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.590 (CNY54.9067) |
| 10+ | CNY41.260 (CNY46.6238) |
| 100+ | CNY35.070 (CNY39.6291) |
| 250+ | CNY32.880 (CNY37.1544) |
| 500+ | CNY31.310 (CNY35.3803) |
| 1000+ | CNY29.810 (CNY33.6853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.59 (CNY54.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182919-1Copy
Order Code1772825
Product RangeAMP CPC
Connector TypeStandard Circular Connector
Product RangeAMP CPC
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
For Use WithAMP CPC Series Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65, IP67
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
AMP CPC
No. of Contacts
4Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65, IP67
Gender
Plug
Circular Connector Shell Style
Cable Mount Receptacle
For Use With
AMP CPC Series Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
