Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-8Copy
Order Code3133595
Product RangeFSMRAJ Series
Your Part Number
5,625 In Stock
Need more?
5,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.950 (CNY1.0735) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.20 (CNY13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-8Copy
Order Code3133595
Product RangeFSMRAJ Series
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466
