Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No180984-5Copy
Manufacturer Standard Lead Time40 weeks
Order Code2468594
Your Part Number
6,532 In Stock
Need more?
6,532 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.769 (CNY0.869) |
| 250+ | CNY0.752 (CNY0.8498) |
| 500+ | CNY0.737 (CNY0.8328) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No180984-5Copy
Manufacturer Standard Lead Time40 weeks
Order Code2468594
Accessory TypeFlag Faston Boot
For Use WithAMP Flag Faston 0.25" Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180984-5 is a Flag Faston Boot for use with AMP flag Faston 0.25-inch socket contacts. It is made of black nylon.
Applications
Industrial
Technical Specifications
Accessory Type
Flag Faston Boot
Product Range
-
For Use With
AMP Flag Faston 0.25" Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
