Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1802190-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3393840
Product RangeTH 025
Your Part Number
38,170 In Stock
Need more?
38,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.696 (CNY0.7865) |
| 500+ | CNY0.621 (CNY0.7017) |
| 1000+ | CNY0.591 (CNY0.6678) |
| 2500+ | CNY0.555 (CNY0.6272) |
| 5000+ | CNY0.544 (CNY0.6147) |
| 10000+ | CNY0.533 (CNY0.6023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY69.60 (CNY78.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1802190-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code3393840
Product RangeTH 025
Product RangeTH 025
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min21AWG
For Use WithAMP TH 025 Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TH 025
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP TH 025 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
