Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-8Copy
Manufacturer Standard Lead Time52 weeks
Order Code4155205
Product RangeAMPLIMITE 109
Also Known AsM24308/2-3Z
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.810 (CNY1,181.7653) |
| 5+ | CNY921.000 (CNY1,040.730) |
| 10+ | CNY771.240 (CNY871.5012) |
| 25+ | CNY696.360 (CNY786.8868) |
| 50+ | CNY646.440 (CNY730.4772) |
| 100+ | CNY622.280 (CNY703.1764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.81 (CNY1,181.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-8Copy
Manufacturer Standard Lead Time52 weeks
Order Code4155205
Product RangeAMPLIMITE 109
Also Known AsM24308/2-3Z
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1757820-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017415
