Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1743062-2Copy
Order Code3794388
Product RangeMT II/JPT HYBRID
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1743062-2Copy
Order Code3794388
Product RangeMT II/JPT HYBRID
Product RangeMT II/JPT HYBRID
No. of Positions36Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MT II/JPT HYBRID
No. of Positions
36Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP MT II/JPT HYBRID Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205
