Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No173799-ECopy
Manufacturer Standard Lead Time54 weeks
Order Code4213309
Product RangeSMC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.240 (CNY159.6012) |
| 10+ | CNY132.410 (CNY149.6233) |
| 25+ | CNY125.540 (CNY141.8602) |
| 50+ | CNY116.710 (CNY131.8823) |
| 100+ | CNY116.530 (CNY131.6789) |
| 250+ | CNY116.350 (CNY131.4755) |
| 500+ | CNY116.170 (CNY131.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.24 (CNY159.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No173799-ECopy
Manufacturer Standard Lead Time54 weeks
Order Code4213309
Product RangeSMC Series
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Connector Pitch
1.27mm
Cable Assembly Type
-
Cable Length - Metric
100mm
Product Range
SMC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
