Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1734298-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4138330
Your Part Number
972 In Stock
Need more?
972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.200 (CNY5.876) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1500+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.00 (CNY58.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734298-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4138330
Accessory TypeShield Finger
For Use WithBoard-to-Board Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Uncompressed C-clip PCB spring contact
- Connector and contact terminates to printed circuit board, board-to-board connector system
- Contact length is 7mm, contact width is 2.5mm
- Contact working range (low) is 4.9mm, contact working range (high) is 6mm
- Gold point of contact area plating material, contact current rating (max) is 2A
- Board mount connector mounting type, single circuit application
- Uncompressed height is 7mm
- Height is 7mm, length is 7mm, width is 2.5mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Accessory Type
Shield Finger
Product Range
-
For Use With
Board-to-Board Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
