Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1719958-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4296415
Product RangeGET.64 Series
Your Part Number
17,071 In Stock
Need more?
17,071 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.738 (CNY0.8339) |
| 3+ | CNY0.642 (CNY0.7255) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY0.74 (CNY0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1719958-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4296415
Product RangeGET.64 Series
Product RangeGET.64 Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP GET.64 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
GET.64 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
For Use With
AMP GET.64 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
