Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1717103-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3393826
Product Range0.64 III Series
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.770 (CNY8.7801) |
| 10+ | CNY6.630 (CNY7.4919) |
| 100+ | CNY5.640 (CNY6.3732) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.790 (CNY5.4127) |
| 2500+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.77 (CNY8.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1717103-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3393826
Product Range0.64 III Series
Product Range0.64 III Series
No. of Positions8Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0.64 III Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1674311-1, 1674936-1, 1674311-2, 1674936-2 Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
