Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1703799-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3134582
Product RangeLEAVYSEAL
Your Part Number
159 In Stock
756 more incoming. You can reserve stock now
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.960 (CNY76.7948) |
| 10+ | CNY57.780 (CNY65.2914) |
| 100+ | CNY51.570 (CNY58.2741) |
| 250+ | CNY48.320 (CNY54.6016) |
| 500+ | CNY46.010 (CNY51.9913) |
| 1000+ | CNY43.820 (CNY49.5166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.96 (CNY76.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1703799-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3134582
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions15Ways
For Use WithAMP LEAVYSEAL Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
15Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP LEAVYSEAL Series Pin Contacts
IP Rating
IP67, IP6K9K
Current Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
