Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY24.60 (CNY27.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No160826-3
Order Code3794291
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric7.4mm x 0.8mm
Tab Size - Imperial0.29" x 0.031"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.81mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Tab Size - Metric
7.4mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.29" x 0.031"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.81mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
