Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1586841-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3398885
Product RangeVAL-U-LOK
Your Part Number
2,032 In Stock
Need more?
2,032 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.442 (CNY0.4995) |
| 1000+ | CNY0.376 (CNY0.4249) |
| 2500+ | CNY0.353 (CNY0.3989) |
| 5000+ | CNY0.346 (CNY0.391) |
| 10000+ | CNY0.339 (CNY0.3831) |
| 20000+ | CNY0.332 (CNY0.3752) |
Price for:Each
Minimum: 100
Multiple: 100
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586841-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3398885
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
Technical Specifications
Product Range
VAL-U-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP VAL-U-LOK Series Rectangular Power Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
