Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1564980-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3807688
Cut Tape3399302
Product RangeMCP 1.5K
Your Part Number
38,943 In Stock
Need more?
38,943 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.789 | CNY0.79 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.789 (CNY0.8916) |
| 250+ | CNY0.686 (CNY0.7752) |
| 750+ | CNY0.677 (CNY0.765) |
| 2000+ | CNY0.667 (CNY0.7537) |
| 5000+ | CNY0.657 (CNY0.7424) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.570 (CNY0.6441) |
| 30000+ | CNY0.499 (CNY0.5639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564980-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3807688
Cut Tape3399302
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
