Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1544334-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3134577
Product RangeNG1
Your Part Number
4,564 In Stock
Need more?
4,564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.130 (CNY22.7469) |
| 10+ | CNY17.090 (CNY19.3117) |
| 100+ | CNY14.520 (CNY16.4076) |
| 250+ | CNY13.610 (CNY15.3793) |
| 500+ | CNY13.080 (CNY14.7804) |
| 1000+ | CNY12.540 (CNY14.1702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.13 (CNY22.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544334-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3134577
Product RangeNG1
Product RangeNG1
No. of Positions2Ways
For Use WithAMP NG1 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating13VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NG1
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
13VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP NG1 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
