Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,078.990 (CNY2,349.2587) |
| 5+ | CNY1,819.110 (CNY2,055.5943) |
| 10+ | CNY1,507.270 (CNY1,703.2151) |
| 25+ | CNY1,351.350 (CNY1,527.0255) |
| 50+ | CNY1,327.280 (CNY1,499.8264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,078.99 (CNY2,349.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-8Copy
Order Code1174581
Technical Datasheet
Thread SizeM63
Cable Diameter Min34mm
Cable Diameter Max44mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
Product Overview
The M63X1.5 EMC from TE Connectivity is metric cable glands and locknut with brass nickel plated body. The locknut has raised edges which when tightened is intended to clean contact are between the nut and panel.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M63 size gland available in 34.0mm to 44.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M63
Cable Diameter Max
44mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
34mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573794
