Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174573
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.440 (CNY228.7572) |
| 10+ | CNY172.070 (CNY194.4391) |
| 25+ | CNY161.300 (CNY182.269) |
| 100+ | CNY146.280 (CNY165.2964) |
| 250+ | CNY137.130 (CNY154.9569) |
| 500+ | CNY130.600 (CNY147.578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.44 (CNY228.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174573
Technical Datasheet
Cable Diameter Min4mm
SVHCLead (21-Jan-2025)
Product Overview
The M12X1.5 EMC from TE Connectivity is metric cable glands and locknut with brass nickel plated body. The locknut has raised edges which when tightened is intended to clean contact are between the nut and panel.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M12 size gland available in 4.0mm to 8.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Diameter Min
4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1478884-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
