Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1473244-3Copy
Order Code3134329
Product RangeMQS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.480 (CNY125.9724) |
| 10+ | CNY98.980 (CNY111.8474) |
| 25+ | CNY88.680 (CNY100.2084) |
| 100+ | CNY83.800 (CNY94.694) |
| 250+ | CNY80.320 (CNY90.7616) |
| 500+ | CNY76.870 (CNY86.8631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.48 (CNY125.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1473244-3Copy
Order Code3134329
Product RangeMQS
Product RangeMQS
No. of Positions81Ways
Pitch Spacing9mm
For Use WithAMP MQS Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
81Ways
For Use With
AMP MQS Series Contacts
Gender
Plug
Pitch Spacing
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
