Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1452408-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793201
Product RangeMCON 1.2mm
Your Part Number
3,302 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
3,296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.890 (CNY6.6557) |
| 100+ | CNY5.010 (CNY5.6613) |
| 250+ | CNY4.700 (CNY5.311) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.90 (CNY66.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1452408-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793201
Product RangeMCON 1.2mm
Accessory TypeSecondary Lock
Product RangeMCON 1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Secondary Lock
Product Range
MCON 1.2mm
For Use With
AMP MCON 1.2mm Series 58 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
