Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1452388-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code3793198
Product RangeMCON 1.2mm
Your Part Number
2,189 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
2,089 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY3.900 (CNY4.407) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.70 (CNY65.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1452388-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code3793198
Product RangeMCON 1.2mm
Accessory TypeSecondary Lock
Product RangeMCON 1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Secondary Lock
Product Range
MCON 1.2mm
For Use With
AMP MCON 1.2mm Series 96 Position Automotive Connector Housings
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
