Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1445510-3Copy
Manufacturer Standard Lead Time48 weeks
Order Code4228215
Product RangeCPC Series
Your Part Number
358 In Stock
Need more?
42 Delivery in 3-4 Business Days(SG stock)
316 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.890 (CNY114.0057) |
| 10+ | CNY90.860 (CNY102.6718) |
| 25+ | CNY87.860 (CNY99.2818) |
| 50+ | CNY84.860 (CNY95.8918) |
| 100+ | CNY80.760 (CNY91.2588) |
| 250+ | CNY74.760 (CNY84.4788) |
| 500+ | CNY69.440 (CNY78.4672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.89 (CNY114.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445510-3Copy
Manufacturer Standard Lead Time48 weeks
Order Code4228215
Product RangeCPC Series
Connector TypeCircular Power Connector
Product RangeCPC Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Product Range
CPC Series
Coupling Style
Bayonet
IP Rating
IP65
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
