Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3134452
Cut Tape3226718
Product RangeGET.64
Your Part Number
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.995 | CNY1.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.995 (CNY1.1244) |
| 275+ | CNY0.693 (CNY0.7831) |
| 825+ | CNY0.660 (CNY0.7458) |
| 2200+ | CNY0.629 (CNY0.7108) |
| 5500+ | CNY0.589 (CNY0.6656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 11000+ | CNY0.571 (CNY0.6452) |
| 33000+ | CNY0.529 (CNY0.5978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3134452
Cut Tape3226718
Product RangeGET.64
Product RangeGET.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
For Use WithAMP GET.64 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GET.64
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP GET.64 Series Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
