Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393303-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code2325616
Product RangeV23134 F4 Series
Also Known AsV23134B0053C642-EV-CBOX
Your Part Number
4 In Stock
5,040 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.820 (CNY61.9466) |
| 5+ | CNY53.920 (CNY60.9296) |
| 10+ | CNY53.020 (CNY59.9126) |
| 20+ | CNY51.910 (CNY58.6583) |
| 50+ | CNY50.790 (CNY57.3927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.82 (CNY61.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393303-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code2325616
Product RangeV23134 F4 Series
Also Known AsV23134B0053C642-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Product Overview
The V23134B0053C642 is a Power Relay with DC coil. This F4-series power relay has 1-form-C (1NO) silver based contact with standard cover.
- Plug-in/quick connect terminal type
- -40 to 125°C Ambient temperature range
Applications
Lighting, Power Management, HVAC, Security, Automation & Process Control, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
324ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
