Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379659-1Copy
Order Code2778313
Product Range-
No. of Positions8Ways
Pitch Spacing2.2mm
For Use WithAMP TH 025 Series Socket Contacts
SVHCTo Be Advised
Alternatives for 1379659-1
2 Products Found
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
AMP TH 025 Series Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
