Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1379325-2Copy
Order Code4927233
Product RangeTimer Connector System Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.320 (CNY22.9616) |
| 10+ | CNY18.560 (CNY20.9728) |
| 100+ | CNY16.490 (CNY18.6337) |
| 250+ | CNY15.530 (CNY17.5489) |
| 500+ | CNY14.840 (CNY16.7692) |
| 1000+ | CNY14.290 (CNY16.1477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.32 (CNY22.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379325-2Copy
Order Code4927233
Product RangeTimer Connector System Series
Product RangeTimer Connector System Series
GenderTab
No. of Positions52Ways
Connector Body MaterialAluminium Alloy Body
IP Rating-
Voltage Rating16V
Current Rating16.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System Series
No. of Positions
52Ways
Connector Body Material
Aluminium Alloy Body
Voltage Rating
16V
SVHC
No SVHC (04-Feb-2026)
Gender
Tab
For Use With
TE Connectivity Timer Connector System Series Pin Contacts
IP Rating
-
Current Rating
16.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
