Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-0.75-0
Order Code2367730
Product Range100G0111 Series
Also Known As1071313001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.070 (CNY784.2991) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY694.07 (CNY784.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No100G0111-0.75-0
Order Code2367730
Product Range100G0111 Series
Also Known As1071313001
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.75mm²
Voltage Rating1.3kV
Conductor MaterialTinned Copper
External Diameter1.64mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 100G0111-0.75-0 is a 100m Wire/Cable with copper conductor and a halogen-free polymer jacket.
- CPR: Not Yet Qualified
- 26.7Ω/km at 20°C Maximum conductor resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Operating Temperature Max
125°C
Voltage Rating
1.3kV
External Diameter
1.64mm
Product Range
100G0111 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96479
