Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
132 more incoming. You can reserve stock now
401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.410 (CNY79.5633) |
| 10+ | CNY59.860 (CNY67.6418) |
| 100+ | CNY52.390 (CNY59.2007) |
| 250+ | CNY49.890 (CNY56.3757) |
| 500+ | CNY47.520 (CNY53.6976) |
| 1000+ | CNY45.250 (CNY51.1325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.41 (CNY79.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-368376-1Copy
Order Code3393949
Product Range-
No. of Positions81Ways
For Use WithAMP Socket Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating6VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-368376-1 is a connector housing for socket automotive contacts.
- 81ways number of positions
- 6V DC voltage rating
- Receptacle gender
Technical Specifications
Product Range
-
No. of Positions
81Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
6VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Socket Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045734
