Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2840575-2Copy
Manufacturer Standard Lead Time80 weeks
Order Code4142232
Product RangePCON12 Series
Your Part Number
423 In Stock
600 more incoming. You can reserve stock now
43 Delivery in 3-4 Business Days(SG stock)
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.220 (CNY79.3486) |
| 10+ | CNY59.660 (CNY67.4158) |
| 100+ | CNY50.710 (CNY57.3023) |
| 250+ | CNY47.990 (CNY54.2287) |
| 500+ | CNY45.260 (CNY51.1438) |
| 1000+ | CNY43.100 (CNY48.703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.22 (CNY79.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2840575-2Copy
Manufacturer Standard Lead Time80 weeks
Order Code4142232
Product RangePCON12 Series
Product RangePCON12 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max5AWG
Wire Size AWG Min7AWG
For Use WithAMP PCON12 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PCON12 Series
Contact Termination Type
Crimp
Wire Size AWG Min
7AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
5AWG
For Use With
AMP PCON12 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
