Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2390394-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4562626
Product RangeDynamic D-4200M Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.990 (CNY40.6687) |
| 10+ | CNY30.570 (CNY34.5441) |
| 100+ | CNY26.400 (CNY29.832) |
| 250+ | CNY25.650 (CNY28.9845) |
| 500+ | CNY24.160 (CNY27.3008) |
| 1000+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.99 (CNY40.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2390394-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4562626
Product RangeDynamic D-4200M Series
Product RangeDynamic D-4200M Series
No. of Positions8Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D-4200 Series Receptacle Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-4200M Series
No. of Positions
8Ways
For Use With
AMP Dynamic D-4200 Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
