Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367196-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3514526
Cut Tape3523629
Your Part Number
4,118 In Stock
Need more?
4,118 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY8.820 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.170 (CNY16.0121) |
| 10+ | CNY12.250 (CNY13.8425) |
| 25+ | CNY11.830 (CNY13.3679) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.280 (CNY11.6164) |
| 500+ | CNY9.700 (CNY10.961) |
| 1000+ | CNY9.000 (CNY10.170) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY8.820 (CNY9.9666) |
| 6300+ | CNY8.170 (CNY9.2321) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367196-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3514526
Cut Tape3523629
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
