Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2351981-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3651684
Product RangeDynamic 8000
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.030 (CNY55.4039) |
| 10+ | CNY43.010 (CNY48.6013) |
| 100+ | CNY36.990 (CNY41.7987) |
| 250+ | CNY35.220 (CNY39.7986) |
| 500+ | CNY33.170 (CNY37.4821) |
| 1000+ | CNY31.590 (CNY35.6967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.03 (CNY55.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2351981-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code3651684
Product RangeDynamic 8000
Product RangeDynamic 8000
No. of Positions2Ways
Pitch Spacing24.4mm
For Use WithTE Dynamic 8000 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic 8000
No. of Positions
2Ways
For Use With
TE Dynamic 8000 Series Contacts
Gender
Receptacle
Pitch Spacing
24.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252
