Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2310922-1Copy
Order Code3394045
Product RangeHVP800
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.250 (CNY281.6525) |
| 10+ | CNY211.820 (CNY239.3566) |
| 25+ | CNY198.550 (CNY224.3615) |
| 100+ | CNY184.280 (CNY208.2364) |
| 250+ | CNY175.490 (CNY198.3037) |
| 500+ | CNY167.130 (CNY188.8569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.25 (CNY281.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2310922-1Copy
Order Code3394045
Product RangeHVP800
Product RangeHVP800
No. of Positions2Ways
For Use WithAMP HVP800 Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating850VDC
Current Rating200A
SVHCTo Be Advised
Technical Specifications
Product Range
HVP800
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
850VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP HVP800 Series Automotive Contacts
IP Rating
-
Current Rating
200A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151442
