Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308340-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791996
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.350 (CNY591.3855) |
| 5+ | CNY484.090 (CNY547.0217) |
| 10+ | CNY444.830 (CNY502.6579) |
| 25+ | CNY417.000 (CNY471.210) |
| 50+ | CNY397.120 (CNY448.7456) |
| 100+ | CNY378.190 (CNY427.3547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY523.35 (CNY591.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308340-6Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791996
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
