Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791995
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,117.580 (CNY1,262.8654) |
| 5+ | CNY1,033.820 (CNY1,168.2166) |
| 10+ | CNY950.060 (CNY1,073.5678) |
| 25+ | CNY890.640 (CNY1,006.4232) |
| 50+ | CNY848.190 (CNY958.4547) |
| 100+ | CNY831.230 (CNY939.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,117.58 (CNY1,262.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791995
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
