Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.820 (CNY1,058.6066) |
| 5+ | CNY866.570 (CNY979.2241) |
| 10+ | CNY796.320 (CNY899.8416) |
| 25+ | CNY746.510 (CNY843.5563) |
| 50+ | CNY710.920 (CNY803.3396) |
| 100+ | CNY677.040 (CNY765.0552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.82 (CNY1,058.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308330-1Copy
Order Code3791994
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
