Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308327-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791992
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.830 (CNY786.2879) |
| 5+ | CNY643.650 (CNY727.3245) |
| 10+ | CNY591.470 (CNY668.3611) |
| 25+ | CNY554.470 (CNY626.5511) |
| 50+ | CNY528.030 (CNY596.6739) |
| 100+ | CNY502.870 (CNY568.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY695.83 (CNY786.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308327-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3791992
Product Range-
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
