Print Page
Image is for illustrative purposes only. Please refer to product description.

421 In Stock
Need more?
421 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.410 (CNY140.5833) |
| 10+ | CNY105.700 (CNY119.441) |
| 25+ | CNY99.080 (CNY111.9604) |
| 100+ | CNY89.850 (CNY101.5305) |
| 250+ | CNY84.230 (CNY95.1799) |
| 500+ | CNY80.220 (CNY90.6486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.41 (CNY140.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-2Copy
Order Code3398840
Product Range-
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (21-Jan-2025)
D Sub Shell Size
-
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
