Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2764419
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.770 (CNY162.4601) |
| 5+ | CNY136.420 (CNY154.1546) |
| 10+ | CNY129.000 (CNY145.770) |
| 25+ | CNY124.890 (CNY141.1257) |
| 50+ | CNY122.530 (CNY138.4589) |
| 100+ | CNY115.120 (CNY130.0856) |
| 250+ | CNY108.040 (CNY122.0852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.77 (CNY162.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2764419
Product RangeTUK SGACK902S Keystone Coupler
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialZinc
Cable Clamp / Clip Colour-
External Length18mm
External Width19.1mm
Height12.9mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Zinc
External Length
18mm
Height
12.9mm
SVHC
Lead
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
19.1mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 1-2308272-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
