Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286938-5Copy
Manufacturer Standard Lead Time72 weeks
Order Code4142149
Product RangeHVP800 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,723.650 (CNY8,727.7245) |
| 5+ | CNY6,758.190 (CNY7,636.7547) |
| 10+ | CNY5,599.640 (CNY6,327.5932) |
| 25+ | CNY5,487.650 (CNY6,201.0445) |
| 50+ | CNY5,375.660 (CNY6,074.4958) |
| 100+ | CNY5,263.670 (CNY5,947.9471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,723.65 (CNY8,727.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2286938-5Copy
Manufacturer Standard Lead Time72 weeks
Order Code4142149
Product RangeHVP800 Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVP800 Series
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVP800 Series
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9
