Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2282291-5Copy
Manufacturer Standard Lead Time73 weeks
Order Code4142143
Product RangeHVA Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,764.350 (CNY1,993.7155) |
| 5+ | CNY1,543.800 (CNY1,744.494) |
| 10+ | CNY1,512.930 (CNY1,709.6109) |
| 25+ | CNY1,482.050 (CNY1,674.7165) |
| 50+ | CNY1,451.180 (CNY1,639.8334) |
| 100+ | CNY1,420.300 (CNY1,604.939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,764.35 (CNY1,993.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2282291-5Copy
Manufacturer Standard Lead Time73 weeks
Order Code4142143
Product RangeHVA Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVA Series
Wire Gauge-
Jacket Colour-
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVA Series
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.573256
