Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273089-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481272
Product RangeM8/M12 Connector System
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.910 (CNY110.6383) |
| 10+ | CNY89.030 (CNY100.6039) |
| 25+ | CNY83.090 (CNY93.8917) |
| 100+ | CNY79.190 (CNY89.4847) |
| 250+ | CNY75.270 (CNY85.0551) |
| 500+ | CNY71.960 (CNY81.3148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.91 (CNY110.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273089-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481272
Product RangeM8/M12 Connector System
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeM8/M12 Connector System
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1-2273089-1 is a 1.5m single-ended Sensor Cable with 5-position M12 right angle socket to free/stripped end connection. This sensor cable comes with a black PVC jacket and PVC (brown, white, blue, black, green/yellow) wire isolation.
- Plastic housing
- Environmental protection
- 125VAC/DC Operating voltage
- 4A Contact current rating
- 22AWG Wire size
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
M8/M12 Connector System
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007
